Parametric results for: MAX4210EETT-T under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4210eettt
Select parts from the table below to compare.
Compare
Compare
MAX4210EETT+T
Analog Devices Inc
Check for Price Yes Obsolete 5 V 2.7 V 5.5 V 670 µA 1 YES NO HIGH SIDE POWER/CURRENT MONITOR 1 BICMOS INDUSTRIAL S-XDSO-N6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm 6-LFCSP-3X3X0.75 6 6-LFCSP-3X3X0.75 2004-06-21 Analog Devices
MAX4210EETT-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.7 V 5.5 V 670 µA 1 YES NO HIGH SIDE POWER/CURRENT MONITOR 1 BICMOS INDUSTRIAL S-XDSO-N6 e0 Not Qualified 1 85 °C -40 °C 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm SON 6 MAXIM INTEGRATED PRODUCTS INC 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEA, TDFN-6 not_compliant EAR99 8542.39.00.01
MAX4210EETT+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.7 V 5.5 V 670 µA 1 YES NO HIGH SIDE POWER/CURRENT MONITOR 1 BICMOS INDUSTRIAL S-XDSO-N6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 UNSPECIFIED HVSON SOLCC6,.13,38 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 950 µm DUAL 3 mm 3 mm 800 µm SON 6 MAXIM INTEGRATED PRODUCTS INC HVSON, SOLCC6,.13,38 compliant EAR99 8542.39.00.01