Filter Your Search
1 - 2 of 2 results
|
MAX4230AXK/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 8 mV | 10 V/us | 550 pA | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 2240 | NO | R-PDSO-G5 | Not Qualified | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | ||
|
MAX4230AXK/V+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 8 mV | 10 V/us | 550 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PDSO-G5 | e3 | 70 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | 2.1 X 2 MM, ROHS COMPLIANT, SC-70, 5 PIN | compliant | EAR99 | 8542.33.00.01 |