Filter Your Search
1 - 5 of 5 results
|
MAX4231ART+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 8 mV | 10 V/us | 550 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PBGA-B6 | e1 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 710 µm | 1 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | VFBGA, | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||
|
MAX4231ART+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 mV | 10 V/us | 550 pA | 2.8 mA | 46 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 0.1 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 2240 | NO | R-PBGA-B6 | Not Qualified | e1 | 46 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1.52 mm | ANALOG DEVICES INC | compliant | N/A | 6 | N/A | 2002-03-29 | Analog Devices | ||||||
|
MAX4231ART+T
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 8 mV | 10 V/us | 550 pA | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | 6 V | AUTOMOTIVE | 10000 | R-PBGA-B6 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1.52 mm | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, UCSP-6 | unknown | BGA | 6 | ||||||||||||||||||||||||
|
MAX4231ART+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 mV | 10 V/us | 550 pA | 2.8 mA | 46 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 0.1 pA | YES | YES | NO | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 2240 | NO | R-PBGA-B6 | Not Qualified | e1 | 46 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 690 µm | 1 mm | 1.52 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.33.00.01 | BGA | 6 | ||||||
|
MAX4231ART+
Analog Devices Inc
|
Check for Price | Yes | Active | 8 mV | 10 V/us | 550 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6 V | AUTOMOTIVE | 10000 | R-PBGA-B6 | e1 | 70 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 710 µm | 1 mm | 1.52 mm | N/A | 6 | N/A | 2002-03-29 | Analog Devices |