Filter Your Search
1 - 3 of 3 results
|
MAX4236AEUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 150 µV | 0.3 V/us | 500 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 7500 | S-PDSO-G8 | Not Qualified | e3 | 102 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MAX4236AEUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 150 µV | 0.3 V/us | 500 pA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 7500 | S-PDSO-G8 | Not Qualified | e3 | 102 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2001-08-01 | Analog Devices | ||||||||||||||||||||
|
MAX4236AEUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 150 µV | 0.3 V/us | 500 pA | 440 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | NO | NO | 6 V | INDUSTRIAL | 7500 | 56200 | NO | S-PDSO-G8 | Not Qualified | e0 | 102 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | EAR99 | 8542.33.00.01 |