Filter Your Search
1 - 4 of 4 results
|
MAX4278EPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | CMOS | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4278EPA+
Rochester Electronics LLC
|
Check for Price | No | Active | 3 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | CMOS | -6 V | 100 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | |||||||||
|
MAX4278EPA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 3 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | CMOS | -6 V | 100 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4278EPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | CMOS | -6 V | 100 mA | 6 V | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown |