Filter Your Search
1 - 3 of 3 results
|
MAX4278EUK+T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 310 MHz | 1600 V/us | 5 µA | 1 | BUFFER | 5 V | -5 V | -6 V | 100 mA | 6 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOT-23 | LSSOP, | 5 | unknown | |||||||||
|
MAX4278EUK-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4278EUK+T
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 mV | 310 MHz | 1600 V/us | 5 µA | 12 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 3 µA | -6 V | 100 mA | 900 V/us | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |