Parametric results for: MAX4310ESA+T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4310esat
Select parts from the table below to compare.
Compare
Compare
MAX4310ESA+T
Analog Devices Inc
Check for Price Yes Active 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 2 1 82 dB 7.8 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 1998-07-07 Analog Devices
MAX4310ESA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 2 1 82 dB 7.8 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 compliant EAR99 8542.33.00.01
MAX4310ESA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES 120 mA VIDEO MULTIPLEXER BIPOLAR 2 1 82 dB 7.8 mA 10.5 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 not_compliant 8542.39.00.01