Filter Your Search
1 - 3 of 3 results
|
MAX4310EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 82 dB | 7.8 mA | 10.5 V | 4 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4310EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 82 dB | 7.8 mA | 10.5 V | 4 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP8,.19 | 8 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4310EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 82 dB | 7.8 mA | 10.5 V | 4 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 1998-07-07 | Analog Devices |