Filter Your Search
1 - 3 of 3 results
![]() |
MAX4313ESA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 82 dB | 7.8 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4313ESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 82 dB | 7.8 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1998-07-07 | Analog Devices | |||||
![]() |
MAX4313ESA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 120 mA | VIDEO MULTIPLEXER | BIPOLAR | 2 | 1 | 82 dB | 7.8 mA | 10.5 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | 8542.39.00.01 |