Filter Your Search
1 - 2 of 2 results
|
MAX435CPD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 800 V/us | 5 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | COMMERCIAL | 275000 | R-PDIP-T14 | e0 | 53 dB | 1 | 70 °C | 240 | 20 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||
|
MAX435CPD
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 800 V/us | 5 µA | 41 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6 V | 6 V | COMMERCIAL | 275000 | R-PDIP-T14 | Not Qualified | e0 | 53 dB | 1 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 19.05 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |