Parametric results for: MAX4402AUA+T under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4402auat
Select parts from the table below to compare.
Compare
Compare
MAX4402AUA-T
Maxim Integrated Products
Check for Price No No Obsolete 8 mV 1 V/us 100 pA 1.6 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 100 pA YES YES NO YES 6 V AUTOMOTIVE 800 17780 S-PDSO-G8 Not Qualified e0 84 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 not_compliant EAR99 8542.33.00.01
MAX4402AUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 8 mV 1 V/us 100 pA 1.6 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 100 pA YES YES NO YES 6 V AUTOMOTIVE 800 17780 S-PDSO-G8 Not Qualified e3 84 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP8,.19 8 compliant EAR99 8542.33.00.01
MAX4402AUA+T
Analog Devices Inc
Check for Price Yes Active 8 mV 1 V/us 100 pA 1.6 mA 2 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 100 pA YES YES NO YES 6 V AUTOMOTIVE 800 17780 S-PDSO-G8 Not Qualified e3 84 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm 8-MINI_SO-N/A 8 8-MINI_SO-N/A 2000-01-03 Analog Devices