Filter Your Search
1 - 3 of 3 results
|
MAX4403AUD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 mV | 1 V/us | 100 pA | 3.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 800 | 17780 | R-PDSO-G14 | Not Qualified | e0 | 84 dB | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4403AUD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8 mV | 1 V/us | 100 pA | 3.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 800 | 17780 | R-PDSO-G14 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2000-01-03 | Analog Devices | ||||||||
|
MAX4403AUD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 8 mV | 1 V/us | 100 pA | 3.2 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 800 | 17780 | R-PDSO-G14 | Not Qualified | e3 | 84 dB | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 |