Filter Your Search
1 - 2 of 2 results
|
MAX44250AUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 8.5 µV | 5 V/us | 1.45 nA | 1.85 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 1.45 nA | YES | NO | YES | NO | NO | NO | 8 V/us | 22 V | AUTOMOTIVE | 10000 | 4466840 | NO | S-PDSO-G8 | Not Qualified | e3 | 129 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | ROHS COMPLIANT, USOP, UMAX-8 | 8 | 8-MINI_SO-N/A | compliant | 2011-10-24 | Analog Devices | ||||
|
MAX44250AUA+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 8.5 µV | 5 V/us | 1.45 nA | 1.85 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 1.45 nA | YES | NO | YES | NO | NO | NO | 8 V/us | 22 V | AUTOMOTIVE | 10000 | 4466840 | NO | S-PDSO-G8 | Not Qualified | e3 | 129 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | ROHS COMPLIANT, USOP, UMAX-8 | compliant | EAR99 | 8542.33.00.01 |