Filter Your Search
1 - 2 of 2 results
|
MAX44260AXT+T
Maxim Integrated Products
|
$1.6368 | Yes | Yes | Transferred | 500 µV | 7 V/us | 100 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.5 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 15000 | 35480 | NO | R-PDSO-G6 | Not Qualified | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL GOLD PALLADIUM | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, TSSOP6,.08 | 6 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX44260AXT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 500 µV | 7 V/us | 100 pA | 1.2 mA | 1 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | VOLTAGE-FEEDBACK | 0.5 pA | YES | YES | YES | NO | NO | 6 V | AUTOMOTIVE | 15000 | 35480 | NO | R-PDSO-G6 | Not Qualified | e4 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | 6-SC70-N/A | 6 | 6-SC70-N/A | 2011-07-18 | Analog Devices |