Filter Your Search
1 - 6 of 6 results
|
MAX4426CSA+
Maxim Integrated Products
|
$3.7075 | Yes | Yes | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4426CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4426CSA+
Analog Devices Inc
|
Check for Price | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SOP-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1993-03-01 | Analog Devices | |||||
|
MAX4426CSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.8895 mm | 1.753 mm | 3.9116 mm | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1993-03-01 | Analog Devices | ||||||||
|
MAX4426CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.8895 mm | 1.753 mm | 3.9116 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX4426CSA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | STANDARD | TOTEM-POLE | 1.5 A | 60 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | INVERTED | 8 mA | 18 V | 4.5 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |