Filter Your Search
1 - 2 of 2 results
|
MAX44285LAWA+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 25 µV | 65 µA | 2 | OPERATIONAL AMPLIFIER | 3.3 V | BICMOS | 6 V | AUTOMOTIVE | R-PBGA-B8 | e2 | 140 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 500 µm | BOTTOM | 690 µm | 1.077 mm | 2.098 mm | MAXIM INTEGRATED PRODUCTS INC | 1 X 2 MM, ROHS COMPLIANT, WLP-8 | compliant | EAR99 | 8542.33.00.01 | |||
|
MAX44285LAWA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | OPERATIONAL AMPLIFIER | e2 | 1 | 260 | 30 | TIN SILVER COPPER NICKEL | MAXIM INTEGRATED PRODUCTS INC | WLP-8 | compliant | EAR99 | 8542.33.00.01 |