Filter Your Search
1 - 7 of 7 results
|
MAX4434EUK+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.5 mV | 133 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MAX4434EUK/V+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 133 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | SOIC | 5 | ||||||||||||||||||
|
MAX4434EUK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.5 mV | 133 V/us | 22 µA | 18 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 22 µA | YES | NO | NO | NO | NO | NO | 6 V | INDUSTRIAL | 63100 | YES | R-PDSO-G5 | Not Qualified | e0 | 100 dB | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSOP5/6,.11,37 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 5 | |||||||
|
MAX4434EUK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.5 mV | 133 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, | compliant | EAR99 | 8542.33.00.01 | SOT-23 | 5 | ||||||||||||||||||
|
MAX4434EUK+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.5 mV | 133 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2001-11-28 | |||||||||||||||||||||||
|
MAX4434EUK
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.5 mV | 133 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | e0 | 100 dB | 1 | 85 °C | -40 °C | 240 | 20 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | MO-178AA, SOT-23, 5 PIN | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
MAX4434EUK+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.5 mV | 133 V/us | 22 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | 6 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 100 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | 5-SOT_23-N/A | 5 | 5-SOT_23-N/A | 2001-11-28 | Analog Devices |