Filter Your Search
1 - 2 of 2 results
![]() |
MAX4461HEUT-T
Rochester Electronics LLC
|
Check for Price | No | Active | 1.9 mV | 2.5 MHz | 0.5 V/us | 100 pA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.25 % | 6 V | INDUSTRIAL | 100 | 1 | R-PDSO-G6 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NOT SPECIFIED | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | ROCHESTER ELECTRONICS INC | SOIC | LSSOP, | 6 | unknown | ||||||||
![]() |
MAX4461HEUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.9 mV | 2.5 MHz | 0.5 V/us | 100 pA | 1.1 mA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BICMOS | 0.25 % | 6 V | INDUSTRIAL | 100 | 1 | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MO-178AB, SOT23, 6 PIN | 6 | not_compliant | EAR99 | 8542.33.00.01 |