Filter Your Search
1 - 3 of 3 results
|
MAX4475ASA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 750 µV | 3 V/us | 150 pA | 4.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e0 | 115 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4475ASA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 750 µV | 3 V/us | 150 pA | 4.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX4475ASA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 750 µV | 3 V/us | 150 pA | 4.4 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G8 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8-SOIC_N-150_MIL | 2001-07-15 | Analog Devices |