Filter Your Search
1 - 4 of 4 results
|
MAX4478AUD/V+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 750 mV | 3 V/us | 150 pA | 17.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G14 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||
|
MAX4478AUD/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 750 µV | 3 V/us | 150 pA | 17.6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP14,.25 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4478AUD/V+
Analog Devices Inc
|
Check for Price | Yes | Active | 750 mV | 3 V/us | 150 pA | 17.6 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G14 | Not Qualified | e3 | 115 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ANALOG DEVICES INC | 14-TSSOP_4.4-4.4_MM | TSSOP-14 | 14 | compliant | 14-TSSOP_4.4-4.4_MM | 2001-07-15 | Analog Devices | ||||||
|
MAX4478AUD/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | 750 µV | 3 V/us | 150 pA | 17.6 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 17780 | NO | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | 14-TSSOP_4.4-4.4_MM | 14 | 14-TSSOP_4.4-4.4_MM | 2001-07-15 | Analog Devices |