Filter Your Search
1 - 3 of 3 results
|
MAX4494AUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 10 mV | 3 V/us | 1 µA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -6 V | NO | NO | 6 V | AUTOMOTIVE | 5000 | 1780 | NO | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | 8-MINI_SO-N/A | 8 | 8-MINI_SO-N/A | 2000-10-23 | Analog Devices | ||||||||
|
MAX4494AUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 10 mV | 3 V/us | 1 µA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -6 V | NO | NO | 6 V | AUTOMOTIVE | 5000 | 1780 | NO | S-PDSO-G8 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | MICRO MAX PACKAGE-8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4494AUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 10 mV | 3 V/us | 1 µA | 2.2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 µA | YES | NO | NO | NO | -6 V | NO | NO | 6 V | AUTOMOTIVE | 5000 | 1780 | NO | S-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SOIC | 8 | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.33.00.01 |