Filter Your Search
1 - 3 of 3 results
|
MAX4501CSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 250 Ω | 75 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 100 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
MAX4501CSA-T
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | YES | 250 Ω | 75 ns | 50 ns | SPST | CMOS | 1 | 1 | 100 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
MAX4501CSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 250 Ω | 75 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 100 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | 8542.39.00.01 |