Filter Your Search
1 - 1 of 1 results
|
MAX4512MJE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 160 Ω | 3 Ω | 500 ns | 400 ns | SPST | CMOS | -18 V | -4.5 V | NO | 1 | 4 | 62 dB | SEPARATE OUTPUT | 18 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 |