Filter Your Search
1 - 7 of 7 results
|
MAX4519CSD+
Maxim Integrated Products
|
$1.8376 | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -2.7 V | 2 | 2 | 75 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4519CSD+
Analog Devices Inc
|
$3.6227 | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -2.7 V | 2 | 2 | 75 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 1996-05-23 | Analog Devices | ||||||||||
|
MAX4519CSD+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 2 | 75 dB | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | 14-SOIC_N-150_MIL | 14 | 14-SOIC_N-150_MIL | 1996-05-23 | |||||||||||||||
|
MAX4519CSD
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -2.7 V | 2 | 1 | 75 dB | 8 V | 2.7 V | COMMERCIAL | R-PDSO-G14 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | |||||||||
|
MAX4519CSD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -2.7 V | 2 | 2 | 75 dB | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4519CSD-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | -8 V | -2.7 V | 2 | 2 | 75 dB | 8 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4519CSD+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 100 Ω | 4 Ω | 150 ns | 150 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 2 | 2 | 75 dB | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 |