Filter Your Search
1 - 7 of 7 results
|
MAX4520EUA+
Maxim Integrated Products
|
$2.9930 | Yes | Yes | Transferred | 15 V | YES | -15 V | 160 Ω | 500 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4520EUA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 160 Ω | 500 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1999-10-09 | ||||||||
|
MAX4520EUA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 160 Ω | 500 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4520EUA+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 160 Ω | 500 ns | 175 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ANALOG DEVICES INC | 8-MINI_SO-N/A | UMAX-8 | 8 | compliant | 8-MINI_SO-N/A | 1999-10-09 | ||||||||
|
MAX4520EUA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 160 Ω | 600 ns | 250 ns | SPST | CMOS | -20 V | -4.5 V | NO | 1 | 1 | 62 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4520EUA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 160 Ω | 600 ns | 250 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | not_compliant | 8542.39.00.01 | ||||||||||
|
MAX4520EUA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 160 Ω | 600 ns | 250 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 1 | 62 dB | 20 V | 4.5 V | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 8 | unknown |