Filter Your Search
1 - 4 of 4 results
![]() |
MAX4527CPA+
Maxim Integrated Products
|
$8.4306 | Yes | Yes | Transferred | 15 V | NO | -15 V | 175 Ω | 500 mΩ | 200 ps | 200 ps | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 65 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
MAX4527CPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | NO | -15 V | 175 Ω | 500 mΩ | 200 ps | 200 ps | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 65 dB | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||||||||||
![]() |
MAX4527CPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 175 Ω | 500 mΩ | 250 ns | 250 ns | 20 mA | SPDT | CMOS | 20 V | -4.5 V | -20 V | -4.5 V | NC | 2 | 1 | SEPARATE OUTPUT | 10 µA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX4527CPA+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 175 Ω | 500 mΩ | 200 ps | 200 ps | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 65 dB | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.375 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 8-PDIP-300_MIL | DIP-8 | 8 | compliant | 8-PDIP-300_MIL | 1996-12-01 | Analog Devices |