Filter Your Search
1 - 4 of 4 results
|
MAX4544EUT+T
Maxim Integrated Products
|
$1.5283 | Yes | Yes | Transferred | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4544EUT+TC6W
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 5 V | YES | 60 Ω | 2 Ω | 240 ns | 150 ns | SPDT | CMOS | 2 | 1 | 76 dB | SEPARATE OUTPUT | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | LSSOP, TSSOP8,.19 | compliant | 8542.39.00.01 | |||||||||
|
MAX4544EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | SOT-23, 6 PIN | 6 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4544EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | 60 Ω | 800 mΩ | 100 ns | 75 ns | SPDT | CMOS | 1 | 1 | 76 dB | 12 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 1997-04-12 | Analog Devices |