Parametric results for: MAX4545CAP-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max4545capt
Select parts from the table below to compare.
Compare
Compare
MAX4545CAP+T
Analog Devices Inc
Check for Price Yes Active 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V NO 1 4 80 dB SEPARATE OUTPUT 6 V 2.7 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm 20-SSOP-5.3_MM 20 20-SSOP-5.3_MM 1997-06-01 Analog Devices
MAX4545CAP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V NO 1 4 80 dB SEPARATE OUTPUT 6 V 2.7 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SSOP 20 MAXIM INTEGRATED PRODUCTS INC 0.200 INCH, 0.65 MM PITCH, SSOP-20 not_compliant 8542.39.00.01
MAX4545CAP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V YES -5 V 20 Ω 500 mΩ 150 ns 100 ns AUDIO/VIDEO SWITCH CMOS SPST -6 V -2.7 V NO 1 4 80 dB SEPARATE OUTPUT 6 V 2.7 V BREAK-BEFORE-MAKE COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 7.2 mm 1.99 mm 5.29 mm SSOP 20 MAXIM INTEGRATED PRODUCTS INC SSOP, SSOP20,.25 compliant 8542.39.00.01 EAR99