Filter Your Search
1 - 9 of 9 results
|
MAX4545EAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.25 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MAX4545EAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4545EAP/GG8-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | AUDIO/VIDEO SWITCH | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX4545EAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4545EAP/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 4.5 V | YES | -4.5 V | 25 Ω | 500 mΩ | 200 ns | 120 ns | 25 A | AUDIO/VIDEO SWITCH | CMOS | 6 V | -6 V | -6 V | -2.7 V | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 10 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX4545EAP/GG8
Analog Devices Inc
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 25 Ω | 500 mΩ | 200 ns | 120 ns | 25 A | AUDIO/VIDEO SWITCH | CMOS | 6 V | -6 V | -6 V | -2.7 V | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 10 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | N/A | 20 | N/A | 1997-06-01 | ||||||||||||||||||||||
|
MAX4545EAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | not_compliant | 8542.39.00.01 | ||||||||||||
|
MAX4545EAP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 20-SSOP-5.3_MM | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | 20 | compliant | 20-SSOP-5.3_MM | 1997-06-01 | Analog Devices | |||||||||
|
MAX4545EAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 7.2 mm | 1.99 mm | 5.29 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-06-01 | Analog Devices |