Filter Your Search
1 - 3 of 3 results
|
MAX4545EAP/GG8-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | AUDIO/VIDEO SWITCH | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MAX4545EAP/GG8
Analog Devices Inc
|
Check for Price | Active | 4.5 V | YES | -4.5 V | 25 Ω | 500 mΩ | 200 ns | 120 ns | 25 A | AUDIO/VIDEO SWITCH | CMOS | 6 V | -6 V | -6 V | -2.7 V | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 10 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | N/A | 20 | N/A | 1997-06-01 | |||||||||
|
MAX4545EAP/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 4.5 V | YES | -4.5 V | 25 Ω | 500 mΩ | 200 ns | 120 ns | 25 A | AUDIO/VIDEO SWITCH | CMOS | 6 V | -6 V | -6 V | -2.7 V | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 10 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 | EAR99 |