Filter Your Search
1 - 2 of 2 results
![]() |
MAX4545EPP+
Maxim Integrated Products
|
$3.2633 | Yes | Yes | Obsolete | 5 V | NO | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
![]() |
MAX4545EPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 20 Ω | 500 mΩ | 150 ns | 100 ns | AUDIO/VIDEO SWITCH | CMOS | SPST | -6 V | -2.7 V | NO | 1 | 4 | 80 dB | SEPARATE OUTPUT | 6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 26.16 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |