Filter Your Search
1 - 4 of 4 results
|
MAX4560CSE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4560CSE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4560CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012AC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX4560CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | -5 V | 160 Ω | 2 Ω | 150 ns | 120 ns | 10 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 96 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012C, SOIC-16 | 16 | compliant | 8542.39.00.01 |