Parametric results for: MAX4560EPE under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max4560epe
Select parts from the table below to compare.
Compare
Compare
MAX4560EPE
Maxim Integrated Products
Check for Price No No Obsolete 5 V NO -5 V 160 Ω 2 Ω 150 ns 120 ns 10 mA SPDT CMOS -6 V -2 V 1 3 96 dB 10 µA 6 V 2 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDIP-T16 Not Qualified e0 1 85 °C -40 °C 245 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, PLASTIC, MS-001AA, DIP-16 16 not_compliant EAR99 8542.39.00.01
MAX4560EPE
Rochester Electronics LLC
Check for Price No No Active 5 V NO -5 V 160 Ω 2 Ω 150 ns 120 ns SPDT CMOS -6 V -2 V 1 3 96 dB 6 V 2 V INDUSTRIAL R-PDIP-T16 e0 1 85 °C -40 °C 240 20 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 19.175 mm 4.572 mm 7.62 mm ROCHESTER ELECTRONICS INC DIP DIP, 16 unknown