Filter Your Search
1 - 3 of 3 results
|
MAX4561EUT+T
Maxim Integrated Products
|
$2.6775 | Yes | Yes | Transferred | 3 V | YES | 120 Ω | 250 ns | 100 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 1 | 1 | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4561EUT+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 120 Ω | 250 ns | 100 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 5V SUPPLY | 1 | 1 | SEPARATE OUTPUT | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | 6-SOT_23-N/A | 6 | 6-SOT_23-N/A | 2000-06-15 | Analog Devices | ||||||||||
|
MAX4561EUT-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | 70 Ω | 500 mΩ | 180 ns | 100 ns | SPDT | CMOS | CAN ALSO OPERATE WITH 3V SUPPLY | 1 | 1 | 75 dB | 12 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 245 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.625 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | not_compliant | EAR99 | 8542.39.00.01 |