Filter Your Search
1 - 5 of 5 results
|
MAX4563CEE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 60 Ω | 3 Ω | 800 ns | 350 ns | AUDIO/VIDEO SWITCH | 1 | 4 | 50 dB | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4563CEE
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 60 Ω | 3 Ω | 1 µs | 500 ns | AUDIO/VIDEO SWITCH | 1 | 4 | 80 dB | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | unknown | |||||||||
|
MAX4563CEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 60 Ω | 3 Ω | 1 µs | 500 ns | AUDIO/VIDEO SWITCH | NC | 1 | 4 | 80 dB | SEPARATE OUTPUT | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | HSSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4563CEE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 60 Ω | 3 Ω | 800 ns | 350 ns | AUDIO/VIDEO SWITCH | 1 | 4 | 50 dB | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4563CEE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 60 Ω | 3 Ω | 1 µs | 500 ns | AUDIO/VIDEO SWITCH | 1 | 4 | 80 dB | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | 16 | not_compliant | 8542.39.00.01 |