Filter Your Search
1 - 10 of 28 results
|
MAX4571CAI+
Maxim Integrated Products
|
$5.3400 | Yes | Yes | Obsolete | 5 V | YES | 35 Ω | 800 mΩ | 500 ns | 300 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4571CEI+
Maxim Integrated Products
|
$5.6000 | Yes | Yes | Transferred | 3 V | YES | 90 Ω | 1 Ω | 900 ns | 300 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 9.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX4571CWI+
Maxim Integrated Products
|
$6.4288 | Yes | Yes | Transferred | 3 V | YES | 90 Ω | 1 Ω | 900 ns | 300 ns | AUDIO/VIDEO SWITCH | 1 | 11 | 50 dB | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4571EWI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | |||||
|
MAX4571CEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 9.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4571CAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4571EEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 9.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | 28 | not_compliant | 8542.39.00.01 | |||||
|
MAX4571EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | |||||
|
MAX4571EWI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AE, SOIC-28 | 28 | not_compliant | 8542.39.00.01 | ||||
|
MAX4571EAI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |