Filter Your Search
1 - 3 of 3 results
|
MAX4571CEI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 9.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4571CEI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 90 Ω | 1 Ω | 900 ns | 300 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 9.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | 28 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX4571CEI+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | YES | 90 Ω | 1 Ω | 900 ns | 300 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 3.3 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 9.89 mm | 1.73 mm | 3.9 mm | ANALOG DEVICES INC | 28-QSOP-150_MIL | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | 28 | compliant | 28-QSOP-150_MIL | 1999-01-03 | Analog Devices |