Filter Your Search
1 - 2 of 2 results
![]() |
MAX4571EAI-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 90 Ω | 1 Ω | 1 µs | 400 ns | AUDIO/VIDEO SWITCH | CMOS | NC | 1 | 11 | 50 dB | 5.25 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 5.30 MM, 0.65 MM PITCH, SSOP-28 | 28 | not_compliant | 8542.39.00.01 | ||
![]() |
MAX4571EAI+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | 90 Ω | 1 Ω | 900 ns | 300 ns | AUDIO/VIDEO SWITCH | 1 | 11 | 50 dB | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 |