Filter Your Search
1 - 6 of 6 results
![]() |
MAX4580CAE+
Maxim Integrated Products
|
$11.2800 | Yes | Yes | Transferred | 15 V | YES | -15 V | 250 mΩ | 160 ns | 210 ns | SPST | CMOS | -20 V | -5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 X 0.65 MM, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4580CAE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 250 mΩ | 160 ns | 210 ns | SPST | CMOS | -20 V | -5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | ANALOG DEVICES INC | 16-SSOP-5.3_MM | 5.30 X 0.65 MM, SSOP-16 | 16 | compliant | 16-SSOP-5.3_MM | 1998-10-01 | Analog Devices | |||||||||
![]() |
MAX4580CAE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1.5 Ω | 250 mΩ | 160 ns | 210 ns | SPST | CMOS | -20 V | -5 V | NC | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
MAX4580CAE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 250 mΩ | 160 ns | 210 ns | SPST | CMOS | -20 V | -5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
MAX4580CAE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 1.5 Ω | 250 mΩ | 160 ns | 210 ns | SPST | CMOS | -20 V | -5 V | NC | 1 | 2 | 53 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SSOP, SSOP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4580CAE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 250 mΩ | 160 ns | 210 ns | SPST | CMOS | -20 V | -5 V | 1 | 2 | 53 dB | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | 16-SSOP-5.3_MM | 16 | 16-SSOP-5.3_MM | 1998-10-01 | Analog Devices |