Filter Your Search
1 - 10 of 20 results
|
MAX4583LETE+
Maxim Integrated Products
|
$1.7393 | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | 4 X 4 MM, 0.80 MM HEIGHT, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4583LEEE+
Maxim Integrated Products
|
$1.7745 | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | 0.150 INCH, 0.250 INCH PITCH, MO-137, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4583LESE+
Maxim Integrated Products
|
$3.0244 | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4583LETE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4583LESE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 0.150 INCH, MS-012, SOIC-16 | 16 | compliant | 16-SOIC_N-150_MIL | 2003-08-15 | Analog Devices | ||||||
|
MAX4583LESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | 20 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4583LEEE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | 16-QSOP-150_MIL | 16 | 16-QSOP-150_MIL | 2003-08-15 | Analog Devices | |||||||||
|
MAX4583LETE+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ANALOG DEVICES INC | 16-LFCSP-4X4X0.75 | 4 X 4 MM, 0.80 MM HEIGHT, TQFN-16 | 16 | compliant | 16-LFCSP-4X4X0.75 | 2003-08-15 | Analog Devices | ||||||
|
MAX4583LEEE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | 20 mA | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 4.89 mm | 1.73 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4583LESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | YES | -5 V | 80 Ω | 1 Ω | 200 ns | 200 ns | SPDT | CMOS | -6 V | -2 V | 1 | 3 | 73 dB | 10 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 |