Filter Your Search
1 - 2 of 2 results
|
MAX4588CPI
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | NO | -5 V | 60 Ω | 1 Ω | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | e0 | 1 | 70 °C | 240 | 20 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 28 | unknown | Video Multiplexer | ||||||||||
|
MAX4588CPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | NO | -5 V | 60 Ω | 1 Ω | 900 ns | 20 mA | VIDEO MULTIPLEXER | CMOS | -6 V | -2.7 V | 4 | 2 | 74 dB | 1 µA | 6 V | 2.7 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 34.795 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 |