Filter Your Search
1 - 3 of 3 results
|
MAX4592ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | YES | 20 Ω | 500 mΩ | 90 ns | 50 ns | SPST | CMOS | CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION | NO | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4592ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | YES | 20 Ω | 500 mΩ | 80 ns | 45 ns | SPST | 1 | 4 | 72 dB | 16 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||||||
|
MAX4592ESE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 12 V | YES | 20 Ω | 500 mΩ | 80 ns | 45 ns | SPST | 1 | 4 | 72 dB | 16 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | 2000-03-01 |