Filter Your Search
1 - 1 of 1 results
![]() |
MAX4594DBVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | 3.6 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 |