Filter Your Search
1 - 3 of 3 results
|
MAX4595DCKR
Texas Instruments
|
$0.4992 | Yes | Yes | Active | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 5.5 V | NO | 1 | 1 | 80 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX4595DCKRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | NO | 1 | 1 | 80 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | |||||||
|
MAX4595DCKRG4
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | YES | 300 MHz | 20 Ω | 45 ns | 50 ns | SPST | 5.5 V | NO | 1 | 1 | 80 dB | 1 µA | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | Texas Instruments |