Filter Your Search
1 - 4 of 4 results
|
MAX4597EXK+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 1 | 1 | 83 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, | 5 | compliant | 8542.39.00.01 | ||||||
|
MAX4597EXK-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | YES | 20 Ω | 55 ns | 60 ns | SPST | CMOS | NC | 1 | 1 | 83 dB | 5.5 V | 2 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP5/6,.08 | 5 | not_compliant | 8542.39.00.01 | EAR99 | ||||
|
MAX4597EXK+T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 20 Ω | 45 ns | 50 ns | SPST | CMOS | 1 | 1 | 83 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOIC | SC-70, 5 PIN | 5 | unknown | ||||||||
|
MAX4597EXK-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3 V | YES | 20 Ω | 55 ns | 60 ns | SPST | CMOS | 1 | 1 | 83 dB | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G5 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS LLC | SOIC | EIAJ, SC-70, 5 PIN | 5 | unknown |