Filter Your Search
1 - 3 of 3 results
|
MAX4600CPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | NO | 1 Ω | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 20 V | 4.5 V | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||
|
MAX4600CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | NO | 1 Ω | SPST | CMOS | -20 V | -4.5 V | NO/NC | 1 | 2 | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4600CPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | NO | 1 Ω | SPST | CMOS | -20 V | -4.5 V | 1 | 2 | 20 V | 4.5 V | R-PDIP-T16 | Not Qualified | e3 | 1 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 |