Filter Your Search
1 - 6 of 6 results
|
MAX4603EWE+
Maxim Integrated Products
|
$7.7959 | Yes | Yes | Transferred | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 56 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
MAX4603EWE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | ALSO OPERATES WITH 4.5 TO 36 SINGLE SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||
|
MAX4603EWE+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 56 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | 16-SOIC_W-300_MIL | 0.300 INCH, MS-013AA, SOIC-16 | 16 | compliant | 16-SOIC_W-300_MIL | 1999-01-01 | Analog Devices | |||||||||
|
MAX4603EWE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 56 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | 16-SOIC_W-300_MIL | 16 | 16-SOIC_W-300_MIL | 1999-01-01 | |||||||||||||
|
MAX4603EWE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | ALSO OPERATES WITH 4.5 TO 36 SINGLE SUPPLY | -20 V | -4.5 V | NO/NC | 1 | 4 | 56 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, MS-013AA, SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4603EWE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 2 Ω | 100 mΩ | 250 ns | 350 ns | SPST | CMOS | -20 V | -4.5 V | 1 | 4 | 56 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 |