Filter Your Search
1 - 10 of 14 results
|
MAX4607EPE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4607ESE+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | 1 | 2 | 60 dB | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | |||||||
|
MAX4607EPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4607ESE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||
|
MAX4607CSE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4607CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||
|
MAX4607ESE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 3 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 | |||||
|
MAX4607ESE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX4607ESE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | YES | -15 V | 2.5 Ω | 50 mΩ | SPST | CMOS | CAN ALSO OPERATE WITH SINGLE 12 V SUPPLY | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX4607CAE
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 2 Ω | 50 mΩ | SPST | CMOS | -20 V | -4.5 V | NC | 1 | 2 | 60 dB | SEPARATE OUTPUT | 20 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.2 mm | 1.99 mm | 5.29 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 5.30 X 0.65 MM, SSOP-16 | 16 | not_compliant | 8542.39.00.01 |