Filter Your Search
1 - 3 of 3 results
|
MAX4610CPD+
Maxim Integrated Products
|
$1.7926 | Yes | Yes | Transferred | 3 V | NO | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX4610CPD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | NO | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 245 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX4610CPD+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | NO | 360 Ω | 2 Ω | 90 ns | 45 ns | SPST | CMOS | ALSO OPERATES AT 5V AND 12V VCC | NO | 1 | 4 | 60 dB | 12 V | 2 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 4.572 mm | 7.62 mm | ANALOG DEVICES INC | 14-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | 14-PDIP-300_MIL | 1999-01-03 | Analog Devices |