Filter Your Search
1 - 3 of 3 results
|
MAX4618CSE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | 16-SOIC_N-150_MIL | 16 | 16-SOIC_N-150_MIL | compliant | 1999-07-15 | Analog Devices | ||||||
|
MAX4618CSE-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 16 | not_compliant | SO-16 | 8542.39.00.01 | ||||||||
|
MAX4618CSE+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 20 Ω | 20 ns | 15 ns | 75 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 4 | 1 | 10 µA | 3.6 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 16 | compliant | 8542.39.00.01 | EAR99 |